Print Page
2 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.480 |
| 5+ | $170.470 |
| 10+ | $166.460 |
| 25+ | $163.130 |
Price for:Each
Minimum: 1
Multiple: 1
$174.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No70.41.8.400.2030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68W6981
Product Range70 Series
Technical Datasheet
Product Range70 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption11VA
Phase Monitoring Range Min380VAC
Phase Monitoring Range Max415VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
70 Series
Contact Current
10A
Relay Terminals
Screw
Supply Voltage Max
415VAC
Power Consumption
11VA
Phase Monitoring Range Max
415VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail, Panel
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
380VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

