Print Page
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.850 |
| 5+ | $57.420 |
| 10+ | $56.980 |
| 25+ | $56.550 |
| 50+ | $56.110 |
| 100+ | $52.420 |
| 250+ | $48.590 |
| 5000+ | $47.620 |
Price for:Each
Minimum: 1
Multiple: 1
$57.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No67.23.9.012.4300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68W6972
Product Range67 Series
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage12VDC
Contact Current50A
Product Range67 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC400VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance85ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
3PST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
400VAC
Contact Voltage VDC
-
Coil Resistance
85ohm
Coil Voltage
12VDC
Product Range
67 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

