Print Page
3,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.850 |
| 5+ | $21.790 |
| 10+ | $20.320 |
| 25+ | $18.690 |
| 50+ | $16.400 |
| 100+ | $15.420 |
| 250+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$22.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No60.13.9.024.0040Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13M4752
Product Range60 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance445ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
445ohm
Coil Voltage
24VDC
Product Range
60 Series
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Alternatives for 60.13.9.024.0040
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

