Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.140 |
| 20+ | $18.190 |
| 50+ | $17.610 |
| 100+ | $17.260 |
Price for:Each
Minimum: 10
Multiple: 10
$191.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No60.12.8.240.0000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08X7239
Product Range60 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance8.5kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
240VAC
Product Range
60 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
8.5kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

