Print Page
62 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 10+ | $15.530 |
| 25+ | $14.710 |
| 50+ | $13.890 |
| 100+ | $13.080 |
| 250+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No56.32.9.024.0000
Newark Part No.08X7215
Product Range56 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product Range56 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance600ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 56.32.9.024.0000 is a Plug-in mount Miniature Power Relay with DC coil. This 56 series relay has 2CO (DPDT) cadmium-free standard AgNi contacts. Suitable for 96-series sockets and comes with European patent.
- Coil EMC suppression
- Dust-proof RT I standard protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
600ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
56 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

