Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.670 |
| 25+ | $12.010 |
| 50+ | $11.340 |
| 100+ | $10.670 |
Price for:Each
Minimum: 10
Multiple: 10
$126.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No56.32.8.120.0000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08X7209
Product Range56 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current12A
Product Range56 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance4.7kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 56.32.8.120.0000 is a 2-pole plug-in type Miniature Power Relay with standard cadmium-free AgNi contact and DPDT contact configuration. Lockable test button and mechanical flag indicator.
- Coil EMC suppression
- AC (50/60Hz) Coil version
- CO (nPDT) Contact circuit
- 3000VA Rated load AC1
- 700VA Rated load AC15 (230VAC)
- 0.55kW Single phase motor rating (230VAC)
- 500mW (10V/5mA) Minimum switching load
- 1000VAC Dielectric strength between open contacts
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
120VAC
Product Range
56 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
4.7kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

