Print Page
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 5+ | $15.010 |
| 10+ | $14.620 |
| 25+ | $13.850 |
| 50+ | $13.080 |
| 100+ | $12.320 |
| 250+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 55.33.9.024.0090Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08X7182 |
| Product Range | 55 Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | 55 Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 600ohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 55.33.9.024.0090 is a general-purpose Plug-in Relay with DC coil. This 55.33 series relay has 3CO (3PDT) AgNi cadmium-free contact with lockable test button, LED and diode (DC, polarity positive to pin 7) for 56.32 only. It is suitable for 94-series sockets.
- Coil EMC suppression
- RT I Environmental protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | 55 Series |
| Coil Type | - |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Coil Resistance | 600ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

