Print Page
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.930 |
| 5+ | $13.580 |
| 10+ | $13.230 |
| 25+ | $12.540 |
| 50+ | $11.840 |
| 100+ | $11.140 |
| 250+ | $10.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 55.33.9.024.0000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08X7179 |
| Product Range | 55 Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | 55 Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 600ohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Finder 55 series are industrial relays used for general purpose applications. These electromechanical relays are available in 2, 3 & 4 poles with PCB or plug-in mounting.
- AC and DC coils available based on ordering
- Available with lockable test button, mechanical flag & LED indicator
- Available in flux proof RT II standard and wash tight RT III version
- Cadmium free contacts
- DPDT, 3PDT, 4PDT contact configurations
- Switching capacity of 10A, 7A at 250VAC
- UL, CSA and VDE standards approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 600ohm |
| SVHC | No SVHC (25-Jun-2025) |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | 55 Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| Approvals & Standards | CSA, UL, VDE |
Technical Docs (2)
Alternatives for 55.33.9.024.0000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

