Print Page
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 5+ | $13.540 |
| 10+ | $13.190 |
| 25+ | $12.930 |
| 50+ | $12.660 |
| 100+ | $12.400 |
| 250+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 55.33.8.120.0010Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08X7174 |
| Product Range | 55 Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 120VAC |
| Contact Current | 10A |
| Product Range | 55 Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 4.7kohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 55.33.8.120.0010 is a 3-pole plug-in type General-purpose Relay with standard cadmium-free AgNi contact and 3PDT contact configuration.
- AC (50/60Hz) coil version
- CO (nPDT) Contact circuit
- Plug-in 94 series sockets
- Lockable test button
- 2500VA Rated load AC1
- 500VA Rated load AC15 (230VAC)
- 0.37kW Single-phase motor rating (230VAC)
- 300mW (5V/5mA) Minimum switching load
- 4kV Insulation between coil and contacts (1.2/50μs)
- 1000VAC Dielectric strength between open contacts
Applications
Industrial
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | 55 Series |
| Coil Type | - |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Coil Resistance | 4.7kohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

