Print Page
55 In Stock
64 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 5+ | $9.160 |
| 10+ | $8.900 |
| 25+ | $8.650 |
| 50+ | $8.410 |
| 100+ | $8.250 |
| 250+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 55.13.9.012.0000Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 26M7542 |
| Product Range | 55 Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | 55 Series |
| Relay Mounting | Through Hole |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 140ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 140ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | 55 Series |
| Coil Type | - |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

