Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.770 |
| 5+ | $26.830 |
| 10+ | $25.690 |
| 25+ | $24.390 |
| 50+ | $22.780 |
| 100+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$28.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No4C0281100060SPACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH0399
Product Range4C Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VAC
Contact Current8A
Product Range4C Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance6.9kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
6.9kohm
Coil Voltage
110VAC
Product Range
4C Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

