Print Page
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 5+ | $7.970 |
| 10+ | $7.850 |
| 25+ | $7.690 |
| 50+ | $7.530 |
| 100+ | $7.370 |
| 250+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No41.52.9.110.0010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08X7125
Product Range41 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current8A
Product Range41 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance24.2kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 41.52.9.110.0010 is a Low profile PCB Relay with DC coil. This 41.52 series relay has 2CO (DPDT) AgNi cadmium-free contact with 5mm contact pin patch and 8mm, 6kV (1.2/50μs) isolation, coil-contacts.
- RT II Environmental protection rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
110VDC
Product Range
41 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
24.2kohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

