Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No40.61.8.120.0000
Newark Part No.08X7120
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current16A
Product Range40 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance9kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 40 series Miniature PCB/Plug-in Relay with direct or via PCB socket 35mm rail mount and via screw and screwless sockets.
- DC (standard or sensitive) and AC coils
- Cadmium-free contact
- Flux proof - RT II standard, (RT III option)
- Coil EMC suppression
- 8mm, 6kV (1.2/50μs) Isolation, coil-contacts
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
40 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
9kohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate