Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No40.61.8.024.0000Copy
Newark Part No.08X7119
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current16A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Finder 40 series are miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- Single pole relays except 40.52 series available in double pole
- 3.5mm or 5mm contact pin pitch
- SPDT, SPST-NO, DPST contact configurations
- Available in flux proof RT II standard and wash tight RT III version
- UL, CSA and VDE standards approved
- Switching capacity of 12A, 16A, 10A, 8A at 250VAC
- Cadmium free contact materials
- 35mm rail mount via screw or screwless sockets
- DC coils (standard or sensitive) & AC coils
- Bistable (single coil) versions of 40.31/51/52/61 relays are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VAC
Product Range
40 Series
Coil Type
AC
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
320ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

