Print Page
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $8.320 |
| 25+ | $8.160 |
| 50+ | $7.980 |
| 100+ | $7.810 |
| 250+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No40.31.8.120.0000
Newark Part No.08X7099
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product Range40 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance9kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 40.31.8.120.0000 is a PCB/plug-in mount Miniature Relay with AC coil. This 40 series relay has 1CO (SPDT) cadmium-free AgNi contact. 3.5mm contact pin pitch and suitable for 95-series sockets.
- Coil EMC suppression
- Flux proof RT II standard protection rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
40 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
9kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability