Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.110 |
| 10+ | $49.660 |
| 25+ | $48.840 |
| 50+ | $47.940 |
| 100+ | $46.940 |
| 250+ | $45.930 |
Price for:Each
Minimum: 1
Multiple: 1
$51.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No39.80.0.012.9024
Newark Part No.48W3844
Product Range39 Series
Technical Datasheet
Contact Voltage VDC24V
Time Min0.1s
Time Max6h
Product Range39 Series
Contact ConfigurationSPST-NO
Contact Current2A
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Nom Input Voltage12V
Timing AdjustmentDIP Switch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
24V
Time Max
6h
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
DIP Switch
Time Min
0.1s
Product Range
39 Series
Contact Current
2A
Contact Voltage VAC
-
Nom Input Voltage
12V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

