Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.220 |
| 5+ | $51.950 |
| 10+ | $50.280 |
| 25+ | $47.760 |
| 50+ | $44.310 |
| 100+ | $40.950 |
| 250+ | $37.940 |
Price for:Each
Minimum: 1
Multiple: 1
$55.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No384170249024Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AH0365
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrewless
Switching Mode-
Operating Voltage Min16.8VDC
Control Voltage Min12VAC
Control Voltage Max275VAC
Product Range38 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
30VDC
Relay Terminals
Screwless
Operating Voltage Min
16.8VDC
Control Voltage Max
275VAC
SVHC
No SVHC (04-Feb-2026)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
12VAC
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

