Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.810 |
| 25+ | $25.400 |
| 50+ | $23.990 |
| 100+ | $22.580 |
| 250+ | $21.170 |
Price for:Each
Minimum: 10
Multiple: 10
$268.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.52.0.125.0060Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08X7078
Product Range38 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage125VAC/VDC
Contact Current8A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL
Coil Voltage
125VAC/VDC
Product Range
38 Series
Coil Type
AC / DC
Relay Type
Interface
Contact Voltage VDC
250V
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

