Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.200 |
| 25+ | $42.820 |
Price for:Each
Minimum: 10
Multiple: 10
$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.31.7.024.8240Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08X7066
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC-
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 38 series Relay Interface Module with 35mm rail (EN 60715) mounting. It offers instant ejection of relay by plastic retaining clip.
- Integral coil indication and protection circuit
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Relay Terminals
Screw
Contact Material
-
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
38 Series
Coil Type
DC Sensitive
Relay Type
Interface
Contact Voltage VDC
24V
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

