Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.000 |
| 25+ | $36.000 |
Price for:Each
Minimum: 10
Multiple: 10
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.21.0.012.0060Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08X7063
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current6A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 38 series Relay Interface Module with 35mm rail (EN 60715) mounting. It offers instant ejection of relay by plastic retaining clip.
- Integral coil indication and protection circuit
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL
Coil Voltage
12VDC
Product Range
38 Series
Coil Type
AC / DC
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

