Print Page
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No348170608240Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AH0336
Product Range34 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max72VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min35VDC
Control Voltage Min12VAC
Control Voltage Max275VAC
Product Range34 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
72VDC
Relay Terminals
Solder
Operating Voltage Min
35VDC
Control Voltage Max
275VAC
SVHC
No SVHC (04-Feb-2026)
Load Current
2A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
12VAC
Product Range
34 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

