Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.750 |
| 5+ | $48.830 |
| 10+ | $47.170 |
| 25+ | $44.560 |
| 50+ | $41.480 |
| 100+ | $36.740 |
| 250+ | $32.950 |
Price for:Each
Minimum: 1
Multiple: 1
$54.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No22.32.0.120.4340
Newark Part No.08X7053
Product Range22 Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage250V
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom120V
Relay TerminalsScrew
Switching Power AC1-
Load Current Resistive-
Switching Current AC310A
Product Range22 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 22 series 20A Modular Step Relay with cadmium free contact for direct 35mm rail (EN 50022) mounting.
- Test button
- Identification label
- AC coils and DC coils
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
250V
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
120V
Switching Power AC1
-
Switching Current AC3
10A
SVHC
No SVHC (25-Jun-2025)
Relay Mounting
DIN Rail, Panel
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Relay Terminals
Screw
Load Current Resistive
-
Product Range
22 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate