Print Page
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.150 |
| 5+ | $42.070 |
| 10+ | $40.990 |
| 25+ | $38.840 |
| 50+ | $36.680 |
| 100+ | $34.520 |
| 250+ | $32.360 |
| 5000+ | $31.710 |
Price for:Each
Minimum: 1
Multiple: 1
$43.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No20.22.9.024.0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08X7046
Product Range20 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current16A
Product Range20 Series
Relay MountingDIN Rail, Panel
Coil TypeDC
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance105ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Finder 20 series are modular step relays. These electromechanical relays are single or double pole 16A step relays with din rail mounting feature.
- SPST-NO, DPST-NO, SPST-NO+SPST-NC contact configuration
- Switching capacity of 6A at 250VAC
- AC and DC coils available based on ordering
- Test button with mechanical indicators
- 17.4mm wide
- Cadmium free contact material
- DC rated power of 5W
- IP20 Protection category
- 4kV insulation between coil and contacts
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
16A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
20 Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
105ohm
Technical Docs (2)
Alternatives for 20.22.9.024.0000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

