Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.150 |
| 10+ | $121.290 |
| 25+ | $116.790 |
| 50+ | $111.890 |
| 100+ | $103.040 |
| 250+ | $90.810 |
Price for:Each
Minimum: 1
Multiple: 1
$140.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No18.21.8.230.0300
Newark Part No.75AC5991
Product Range18 Series
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max8m
Beam Angle-
Beam Angle-
Product Range18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
-
Product Range
18 Series
Sensing Range Max
8m
Beam Angle
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

