Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.380 |
| 5+ | $69.040 |
| 10+ | $66.820 |
| 25+ | $63.480 |
| 50+ | $58.880 |
| 100+ | $54.420 |
| 250+ | $50.420 |
Price for:Each
Minimum: 1
Multiple: 1
$73.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Current Per Channel
16A
Product Range
10 Series
Power Rating
2.5VA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

