Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.810 |
| 5+ | $68.500 |
| 10+ | $66.170 |
| 25+ | $62.510 |
| 50+ | $58.190 |
| 100+ | $51.540 |
| 250+ | $46.220 |
Price for:Each
Minimum: 1
Multiple: 1
$76.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 072.51 is a stainless steel Electrode Holder with two pole connector, one connected directly to the electrode and the second connected to the grounded installation thread. Suitable for metal tank with G3/8-inch linkage.
- 100°C Maximum liquid temperature
Applications
Industrial
Technical Specifications
Accessory Type
Electrode holder with two pole connector
Product Range
72 Series
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability