Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFILAMENTIVE
Manufacturer Part No1403020001
Newark Part No.71AC0883
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403020001
Newark Part No.71AC0883
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min140°C
Melting Temperature Max170°C
Filament Weight2.3kg
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
170°C
Product Range
-
Filament Colour
White
Melting Temperature Min
140°C
Filament Weight
2.3kg
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate