Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFILAMENTIVE
Manufacturer Part No1403010016
Newark Part No.71AC0859
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403010016
Newark Part No.71AC0859
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min77°C
Melting Temperature Max146°C
Filament Weight2.3kg
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
146°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
77°C
Filament Weight
2.3kg
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate