Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoH22E4020IRCopy
Newark Part No.97K1835
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max-
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
-
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
SMA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
