Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoWMK ARCA 10 MIDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AK1721
Product RangeARCA IEC Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.170 |
| 5+ | $69.520 |
| 10+ | $65.200 |
| 25+ | $60.970 |
| 50+ | $55.000 |
| 100+ | $51.510 |
Price for:Each
Minimum: 1
Multiple: 1
$74.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoWMK ARCA 10 MIDCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AK1721
Product RangeARCA IEC Series
Technical Datasheet
Enclosure MaterialPlastic
External Height - Metric-
External Width - Metric-
For Use WithFibox ARCA IEC Series 5070-8060 Enclosures
External Height - Imperial-
External Width - Imperial-
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Plastic
External Width - Metric
-
External Height - Imperial
-
Product Range
ARCA IEC Series
External Height - Metric
-
For Use With
Fibox ARCA IEC Series 5070-8060 Enclosures
External Width - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for WMK ARCA 10 MID
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
