Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PC 95/35 LTCopy
Newark Part No.95M7589
Product RangeUL MNX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.940 |
| 10+ | $63.700 |
Price for:Each
Minimum: 1
Multiple: 1
$74.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 95/35 LTCopy
Newark Part No.95M7589
Product RangeUL MNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric35mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial3.9"
External Depth - Imperial3.9"
Product RangeUL MNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PC 95/35 LT is a MNX enclosure designed to house and protect electrical and electronic components in hostile environments.
- Dimension is 3.94 x 3.94 x 1.38"
- Transparent cover
- NEMA 1, 4, 4X, 6, 12 and 13 rated
- IP 66/67 rated
- IK 08 rated
Contents
Base with PUR gasket, Cover with polyamide cover screws, and hardware screws for accessory mounting.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35mm
External Depth - Metric
100mm
Body Color
Grey, Transparent
External Height - Imperial
1.4"
External Depth - Imperial
3.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
3.9"
Product Range
UL MNX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
