Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PC 3828 18 TCopy
Newark Part No.39C9015
Product RangeSOLID Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $227.560 |
| 10+ | $211.300 |
| 25+ | $203.800 |
| 50+ | $196.300 |
| 100+ | $187.550 |
Price for:Each
Minimum: 1
Multiple: 1
$227.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 3828 18 TCopy
Newark Part No.39C9015
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180.3mm
External Width - Metric278mm
External Depth - Metric378mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6, 6P, 12
External Height - Imperial7.1"
External Width - Imperial10.9"
External Depth - Imperial14.9"
Product RangeSOLID Series
No. of Switch Holes-
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PC 3828 18 T SOLID enclosure is an excellent choice to house electronic and electrical components. The SOLID series is available with screw and hinge covers. The SOLID series features an extension frame, allowing increased enclosure depth while maintaining all UL, IP, and IK classifications.
- Dimension is 14.96 x 11.02 x 7.09"
- Transparent cover
- Polycarbonate material
- NEMA Type 1, 3, 3S, 4, 4X, 6, 6P and 12 rated
- IP 66 and IP 67 rated
- IK08 rated
- UL listed
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180.3mm
External Depth - Metric
378mm
Body Color
Grey, Transparent
External Height - Imperial
7.1"
External Depth - Imperial
14.9"
No. of Switch Holes
-
Enclosure Material
Polycarbonate
External Width - Metric
278mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 6P, 12
External Width - Imperial
10.9"
Product Range
SOLID Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
