Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $176.530 |
| 10+ | $163.980 |
| 25+ | $153.230 |
| 50+ | $147.850 |
| 100+ | $142.480 |
Price for:Each
Minimum: 1
Multiple: 1
$176.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 2819 13 G-2FSHCopy
Newark Part No.39C8986
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric129.5mm
External Width - Metric188mm
External Depth - Metric278mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6
External Height - Imperial5.1"
External Width - Imperial7.4"
External Depth - Imperial10.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PC 2819 13 G-2FSH SOLID enclosure is an excellent choice to house electronic and electrical components. The SOLID series is available with screw and hinge covers. The SOLID series features an extension frame, allowing increased enclosure depth while maintaining all UL, IP, and IK classifications.
- Dimension is 11.02 x 7.48 x 5.12"
- Opaque hinged cover
- Polycarbonate material
- NEMA Type 1, 3, 3S, 4, 4X, 6, 6P and 12 rated
- IP 66 and IP 67 rated
- IK08 rated
- UL listed
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
129.5mm
External Depth - Metric
278mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
10.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
188mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 6
External Width - Imperial
7.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
