Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $9.340 |
| 25+ | $9.050 |
| 50+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTRH 1220Copy
Newark Part No.39C8776
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length186mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
186mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox PC / PCT / AB 1220/PC / PCT / AB 1520 Enclosures
Height
1mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
