Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTPC 342912T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39AK1061
Product RangeTEMPO Series
Your Part Number
2 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2+ | $106.320 |
| 4+ | $100.600 |
| 10+ | $97.690 |
Price for:Each
Minimum: 2
Multiple: 2
$212.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTPC 342912T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39AK1061
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric344mm
External Width - Metric289mm
External Depth - Metric117mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12
External Height - Imperial13.54"
External Width - Imperial11.38"
External Depth - Imperial4.61"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
344mm
External Depth - Metric
117mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12
External Width - Imperial
11.38"
Product Range
TEMPO Series
Enclosure Material
Polycarbonate
External Width - Metric
289mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
13.54"
External Depth - Imperial
4.61"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TPC 342912T ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
