Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTM 1220 MOUNTING PLATECopy
Newark Part No.40AK2094
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 10+ | $9.220 |
| 25+ | $8.550 |
| 50+ | $7.890 |
| 100+ | $7.250 |
| 250+ | $6.530 |
| 500+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 1220 MOUNTING PLATECopy
Newark Part No.40AK2094
Product RangeEURONORD Series
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body Color-
For Use WithFibox EURONORD Series 200mm x 120mm x 75mm & 200mm x 120mm x 90mm Enclosures
External Height - Metric111mm
External Width - Metric174mm
External Height - Imperial4.4"
External Width - Imperial6.9"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
111mm
External Height - Imperial
4.4"
Product Range
EURONORD Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series 200mm x 120mm x 75mm & 200mm x 120mm x 90mm Enclosures
External Width - Metric
174mm
External Width - Imperial
6.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TM 1220 MOUNTING PLATE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
