Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 5+ | $5.600 |
| 10+ | $5.510 |
| 25+ | $5.410 |
| 50+ | $5.240 |
| 100+ | $5.140 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPRM 0816Copy
Newark Part No.39C8655
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithFibox P 081606 Enclosures
Length149mm
Height1mm
Width15mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
149mm
Width
15mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox P 081606 Enclosures
Height
1mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
