Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCT 122410Copy
Newark Part No.95M7054
Product RangeEuronord Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.350 |
| 10+ | $102.510 |
| 25+ | $95.790 |
| 50+ | $92.430 |
| 100+ | $89.070 |
Price for:Each
Minimum: 1
Multiple: 1
$110.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 122410Copy
Newark Part No.95M7054
Product RangeEuronord Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric101.6mm
External Width - Metric124mm
External Depth - Metric244mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4"
External Width - Imperial4.9"
External Depth - Imperial9.6"
Product RangeEuronord Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
101.6mm
External Depth - Metric
244mm
Body Color
Grey, Transparent
External Height - Imperial
4"
External Depth - Imperial
9.6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
124mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.9"
Product Range
Euronord Series
Technical Docs (1)
Alternatives for PCT 122410
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
