Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
| 5+ | $59.860 |
| 10+ | $57.840 |
| 25+ | $54.790 |
| 50+ | $50.600 |
| 100+ | $46.520 |
| 250+ | $42.880 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 081609Copy
Newark Part No.93K7753
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric160mm
External Width - Metric79mm
External Depth - Metric83.8mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 13
External Height - Imperial6.3"
External Width - Imperial3.1"
External Depth - Imperial3.3"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
83.8mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
3.3"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
79mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 13
External Width - Imperial
3.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
