Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCQ3 153410 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AC2151
Product RangeEURONORD 3 Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.310 |
| 5+ | $59.170 |
| 10+ | $57.490 |
| 25+ | $54.970 |
| 50+ | $51.510 |
| 100+ | $48.130 |
| 250+ | $45.120 |
Price for:Each
Minimum: 1
Multiple: 1
$68.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCQ3 153410 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AC2151
Product RangeEURONORD 3 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric101mm
External Width - Metric150mm
External Depth - Metric340mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial3.98"
External Width - Imperial5.91"
External Depth - Imperial13.39"
Product RangeEURONORD 3 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
101mm
External Depth - Metric
340mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
EURONORD 3 Series
Enclosure Material
Polycarbonate
External Width - Metric
150mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
3.98"
External Depth - Imperial
13.39"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
