Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 175/75 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39AK1219
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.510 |
| 5+ | $62.930 |
| 10+ | $61.110 |
| 25+ | $58.350 |
| 50+ | $54.580 |
Price for:Each
Minimum: 1
Multiple: 1
$66.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 175/75 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39AK1219
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric75mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial3"
External Width - Imperial7.1"
External Depth - Imperial7.1"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
180mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.1"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
3"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PCM 175/75 T ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
