Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 21/18-C3 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK2213
Product RangeCARDMASTER Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.750 |
| 5+ | $77.350 |
| 10+ | $75.110 |
| 25+ | $71.730 |
| 50+ | $67.090 |
Price for:Each
Minimum: 1
Multiple: 1
$81.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 21/18-C3 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK2213
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric213mm
External Width - Metric185mm
External Depth - Metric90mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial8.39"
External Width - Imperial7.28"
External Depth - Imperial3.54"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
213mm
External Depth - Metric
90mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
7.28"
Product Range
CARDMASTER Series
Enclosure Material
Polycarbonate
External Width - Metric
185mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
8.39"
External Depth - Imperial
3.54"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
