Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 175/150 HT ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK5956
Product RangeMNX Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.690 |
| 5+ | $78.260 |
| 10+ | $76.000 |
| 25+ | $72.590 |
| 50+ | $67.910 |
| 100+ | $63.360 |
| 250+ | $59.290 |
Price for:Each
Minimum: 1
Multiple: 1
$82.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 175/150 HT ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK5956
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric180mm
External Depth - Metric150mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial7.09"
External Width - Imperial7.09"
External Depth - Imperial5.91"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
150mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.09"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IK08, IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
5.91"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
