Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 150/150 HG ENCLOSURECopy
Newark Part No.39AK1205
Product RangeMNX Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.280 |
| 10+ | $64.690 |
| 25+ | $63.890 |
| 50+ | $62.470 |
| 100+ | $58.800 |
| 250+ | $53.000 |
| 500+ | $47.450 |
Price for:Each
Minimum: 1
Multiple: 1
$70.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 150/150 HG ENCLOSURECopy
Newark Part No.39AK1205
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial5.9"
External Width - Imperial5.1"
External Depth - Imperial7.1"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
150mm
External Depth - Metric
180mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.1"
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
5.9"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PC 150/150 HG ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
