Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMPP ARCA 5050
Newark Part No.40AK1705
Product RangeARCA IEC Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.260 |
| 10+ | $132.670 |
| 25+ | $128.470 |
| 50+ | $123.900 |
| 100+ | $115.640 |
| 250+ | $104.240 |
Price for:Each
Minimum: 1
Multiple: 1
$150.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPP ARCA 5050
Newark Part No.40AK1705
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithFIBOX ARCA IEC Series 500mm x 500mm x 210mm Enclosures
External Depth - Metric2mm
External Width - Metric450mm
External Height - Metric450mm
External Depth - Imperial0.08"
External Width - Imperial17.72"
External Height - Imperial17.72"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
450mm
External Width - Imperial
17.72"
Product Range
ARCA IEC Series
Plate Material
Galvanised Steel
For Use With
FIBOX ARCA IEC Series 500mm x 500mm x 210mm Enclosures
External Width - Metric
450mm
External Depth - Imperial
0.08"
External Height - Imperial
17.72"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate