Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 10+ | $11.080 |
| 25+ | $10.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMP 30/25
Newark Part No.35C3088
Technical Datasheet
Panel TypeBack Panel
Rack U Height-
Panel MaterialSteel
Body ColorSilver
For Use WithPC30/25-1 USA Cardmaster Polycarbonate Enclosure
External Height - Metric281.9mm
External Width - Metric216mm
External Height - Imperial11.1"
External Width - Imperial8.5"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Panel Material
Steel
For Use With
PC30/25-1 USA Cardmaster Polycarbonate Enclosure
External Width - Metric
216mm
External Width - Imperial
8.5"
SVHC
No SVHC (07-Nov-2024)
Rack U Height
-
Body Color
Silver
External Height - Metric
281.9mm
External Height - Imperial
11.1"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate