Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
| 10+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 200
Newark Part No.35C3080
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
For Use WithMNX and DG Series Enclosures
External Depth - Metric-
External Width - Metric148mm
External Height - Metric223mm
External Depth - Imperial-
External Width - Imperial5.8"
External Height - Imperial8.8"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
For Use With
MNX and DG Series Enclosures
External Width - Metric
148mm
External Depth - Imperial
-
External Height - Imperial
8.8"
SVHC
No SVHC (07-Nov-2024)
Plate Material
Galvanized Steel
External Depth - Metric
-
External Height - Metric
223mm
External Width - Imperial
5.8"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
