Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 100Copy
Newark Part No.35C3076
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate ColorNatural
For Use WithFibox MNX Series Enclosures
External Depth - Metric99.1mm
External Width - Metric48mm
External Height - Metric98mm
External Depth - Imperial3.9"
External Width - Imperial1.9"
External Height - Imperial3.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
99.1mm
External Height - Metric
98mm
External Width - Imperial
1.9"
Product Range
-
Plate Material
Steel
For Use With
Fibox MNX Series Enclosures
External Width - Metric
48mm
External Depth - Imperial
3.9"
External Height - Imperial
3.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
