Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoJB 6 WHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AH1145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 5+ | $12.630 |
| 10+ | $12.050 |
| 25+ | $11.210 |
| 50+ | $10.440 |
| 100+ | $9.720 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoJB 6 WHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AH1145
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric49mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP65
IP RatingIP65
Body ColorWhite
NEMA Rating-
External Height - Imperial1.93"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
49mm
External Depth - Metric
110mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
Polypropylene (PP)
External Width - Metric
110mm
IP Rating
IP65
Body Color
White
External Height - Imperial
1.93"
External Depth - Imperial
4.33"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
