Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoJB 2.5 WHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AH1143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 5+ | $8.150 |
| 10+ | $7.770 |
| 25+ | $7.230 |
| 50+ | $6.740 |
| 100+ | $6.270 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoJB 2.5 WHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AH1143
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric49mm
External Width - Metric90.5mm
External Depth - Metric90.5mm
IP RatingIP65
IP RatingIP65
Body ColorWhite
NEMA Rating-
External Height - Imperial1.93"
External Width - Imperial3.56"
External Depth - Imperial3.56"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
49mm
External Depth - Metric
90.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.56"
Product Range
-
Enclosure Material
Polypropylene (PP)
External Width - Metric
90.5mm
IP Rating
IP65
Body Color
White
External Height - Imperial
1.93"
External Depth - Imperial
3.56"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
